219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE160A

DigiKey Part Number
1655-P6KE160ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE160A
Description
TVS DIODE 136VWM 219VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,08273 €330,92 €
8.0000,07527 €602,16 €
12.0000,07147 €857,64 €
20.0000,06720 €1.344,00 €
28.0000,06467 €1.810,76 €
40.0000,06222 €2.488,80 €
100.0000,05777 €5.777,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08273 €
Unit Price with VAT:0,09845 €