
P6KE12CA | |
|---|---|
DigiKey Part Number | 1655-P6KE12CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE12CA |
Description | TVS DIODE 10.2VWM 16.7VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09007 € | 270,21 € |
| 6.000 | 0,08177 € | 490,62 € |
| 9.000 | 0,07754 € | 697,86 € |
| 15.000 | 0,07278 € | 1.091,70 € |
| 21.000 | 0,06996 € | 1.469,16 € |
| 30.000 | 0,06723 € | 2.016,90 € |
| 75.000 | 0,06122 € | 4.591,50 € |
| Unit Price without VAT: | 0,09007 € |
|---|---|
| Unit Price with VAT: | 0,10718 € |

