165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE120CA

DigiKey Part Number
1655-P6KE120CACT-ND - Cut Tape (CT)
1655-P6KE120CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE120CA
Description
TVS DIODE 102VWM 165VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27200 €2,72 €
1000,17230 €17,23 €
5000,12902 €64,51 €
1.0000,11505 €115,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,09728 €291,84 €
6.0000,08831 €529,86 €
9.0000,08374 €753,66 €
15.0000,07860 €1.179,00 €
21.0000,07556 €1.586,76 €
30.0000,07260 €2.178,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €