
P4SMF58A | |
|---|---|
DigiKey Part Number | 1655-P4SMF58ATR-ND - Tape & Reel (TR) 1655-P4SMF58ACT-ND - Cut Tape (CT) 1655-P4SMF58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF58A |
Description | TVS DIODE 58VWM 93.6VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05634 € | 28,17 € |
| 1.000 | 0,04966 € | 49,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04116 € | 123,48 € |
| 6.000 | 0,03686 € | 221,16 € |
| 9.000 | 0,03467 € | 312,03 € |
| 15.000 | 0,03220 € | 483,00 € |
| 21.000 | 0,03074 € | 645,54 € |
| 30.000 | 0,02932 € | 879,60 € |
| 75.000 | 0,02620 € | 1.965,00 € |
| 150.000 | 0,02427 € | 3.640,50 € |
| 300.000 | 0,02267 € | 6.801,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

