
P4SMF40CA | |
|---|---|
DigiKey Part Number | 1655-P4SMF40CATR-ND - Tape & Reel (TR) 1655-P4SMF40CACT-ND - Cut Tape (CT) 1655-P4SMF40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF40CA |
Description | TVS DIODE 40VWM 64.5VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08700 € | 8,70 € |
| 500 | 0,06386 € | 31,93 € |
| 1.000 | 0,05633 € | 56,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04674 € | 140,22 € |
| 6.000 | 0,04190 € | 251,40 € |
| 9.000 | 0,03943 € | 354,87 € |
| 15.000 | 0,03665 € | 549,75 € |
| 21.000 | 0,03500 € | 735,00 € |
| 30.000 | 0,03340 € | 1.002,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

