
P4KE540A | |
|---|---|
DigiKey Part Number | 1655-P4KE540ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE540A |
Description | TVS DIODE DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Type Zener | Package / Case DO-204AL, DO-41, Axial |
Unidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 400W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07770 € | 1.554,00 € |
| Unit Price without VAT: | 0,07770 € |
|---|---|
| Unit Price with VAT: | 0,09246 € |

