548V Clamp 730mA Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE400CA

DigiKey Part Number
1655-P4KE400CACT-ND - Cut Tape (CT)
1655-P4KE400CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE400CA
Description
TVS DIODE 342VWM 548VC DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
548V Clamp 730mA Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
730mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25600 €2,56 €
1000,16220 €16,22 €
5000,12158 €60,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,07172 €1.434,40 €
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €