
P4KE24CA | |
|---|---|
DigiKey Part Number | 1655-P4KE24CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE24CA |
Description | TVS DIODE 20.5VWM 33.2VC DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 13A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06021 € | 1.204,20 € |
| Unit Price without VAT: | 0,06021 € |
|---|---|
| Unit Price with VAT: | 0,07165 € |

