


MURS360 | |
|---|---|
DigiKey Part Number | 1655-MURS360TR-ND - Tape & Reel (TR) 1655-MURS360CT-ND - Cut Tape (CT) 1655-MURS360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360 |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14850 € | 14,85 € |
| 500 | 0,11094 € | 55,47 € |
| 1.000 | 0,09881 € | 98,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08337 € | 250,11 € |
| 6.000 | 0,07558 € | 453,48 € |
| 9.000 | 0,07161 € | 644,49 € |
| 15.000 | 0,06715 € | 1.007,25 € |
| 21.000 | 0,06451 € | 1.354,71 € |
| 30.000 | 0,06194 € | 1.858,20 € |
| 75.000 | 0,05630 € | 4.222,50 € |
| 150.000 | 0,05540 € | 8.310,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


