
MMBD4150 | |
|---|---|
DigiKey Part Number | 1655-MMBD4150TR-ND - Tape & Reel (TR) 1655-MMBD4150CT-ND - Cut Tape (CT) 1655-MMBD4150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4150 |
Description | DIODE SCHOTTKY 50V 250MA SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07820 € | 7,82 € |
| 500 | 0,05734 € | 28,67 € |
| 1.000 | 0,05056 € | 50,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04192 € | 125,76 € |
| 6.000 | 0,03756 € | 225,36 € |
| 9.000 | 0,03533 € | 317,97 € |
| 15.000 | 0,03283 € | 492,45 € |
| 21.000 | 0,03134 € | 658,14 € |
| 30.000 | 0,02990 € | 897,00 € |
| 75.000 | 0,02673 € | 2.004,75 € |
| 150.000 | 0,02477 € | 3.715,50 € |
| 300.000 | 0,02324 € | 6.972,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

