
MBRF4045CT | |
|---|---|
DigiKey Part Number | 1655-MBRF4045CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRF4045CT |
Description | DIODE ARRAY SCHOTT 30V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 50 | 0,75780 € | 37,89 € |
| 100 | 0,67730 € | 67,73 € |
| 500 | 0,53586 € | 267,93 € |
| 1.000 | 0,49037 € | 490,37 € |
| 2.000 | 0,45212 € | 904,24 € |
| 5.000 | 0,41073 € | 2.053,65 € |
| 10.000 | 0,40265 € | 4.026,50 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

