
MBRF4030CT | |
|---|---|
DigiKey Part Number | 1655-MBRF4030CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRF4030CT |
Description | DIODE ARRAY SCHOTT 30V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 50 | 0,80820 € | 40,41 € |
| 100 | 0,72230 € | 72,23 € |
| 500 | 0,57154 € | 285,77 € |
| 1.000 | 0,52302 € | 523,02 € |
| 2.000 | 0,48222 € | 964,44 € |
| 5.000 | 0,43808 € | 2.190,40 € |
| 10.000 | 0,41081 € | 4.108,10 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

