
MBRF40200CTR | |
|---|---|
DigiKey Part Number | 1655-MBRF40200CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRF40200CTR |
Description | DIODE ARRAY SCHOTT 200V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Anode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 50 | 1,01680 € | 50,84 € |
| 100 | 0,91230 € | 91,23 € |
| 500 | 0,72878 € | 364,39 € |
| 1.000 | 0,66979 € | 669,79 € |
| 2.000 | 0,62017 € | 1.240,34 € |
| 5.000 | 0,56651 € | 2.832,55 € |
| 10.000 | 0,53395 € | 5.339,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

