
MBRF3060CT | |
|---|---|
DigiKey Part Number | 1655-MBRF3060CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRF3060CT |
Description | DIODE ARRAY SCHOTT 60V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 50 | 0,61300 € | 30,65 € |
| 100 | 0,54540 € | 54,54 € |
| 500 | 0,42660 € | 213,30 € |
| 1.000 | 0,38837 € | 388,37 € |
| 2.000 | 0,35622 € | 712,44 € |
| 5.000 | 0,32141 € | 1.607,05 € |
| 10.000 | 0,29992 € | 2.999,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

