
MBRF3030CT | |
|---|---|
DigiKey Part Number | 1655-MBRF3030CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRF3030CT |
Description | DIODE ARRAY SCHOTT 30V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 50 | 0,61780 € | 30,89 € |
| 100 | 0,54970 € | 54,97 € |
| 500 | 0,43002 € | 215,01 € |
| 1.000 | 0,39148 € | 391,48 € |
| 2.000 | 0,35907 € | 718,14 € |
| 5.000 | 0,32399 € | 1.619,95 € |
| 10.000 | 0,30232 € | 3.023,20 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

