Diode Array 1 Pair Common Anode 200 V Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF30200CTR

DigiKey Part Number
1655-MBRF30200CTR-ND
Manufacturer
Manufacturer Product Number
MBRF30200CTR
Description
DIODE ARRAY SCHOTT 200V ITO220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Anode
Package / Case
TO-220-3 Full Pack, Isolated Tab
Technology
Schottky
Supplier Device Package
ITO-220AB
Voltage - DC Reverse (Vr) (Max)
200 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
950 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,63000 €1,63 €
500,77560 €38,78 €
1000,69260 €69,26 €
5000,54694 €273,47 €
1.0000,50004 €500,04 €
2.0000,46061 €921,22 €
5.0000,41794 €2.089,70 €
10.0000,39159 €3.915,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €