
MBRF30200CT | |
|---|---|
DigiKey Part Number | 1655-1144-ND |
Manufacturer | |
Manufacturer Product Number | MBRF30200CT |
Description | DIODE ARRAY SCHOTT 200V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 50 | 0,82500 € | 41,25 € |
| 100 | 0,73770 € | 73,77 € |
| 500 | 0,58418 € | 292,09 € |
| 1.000 | 0,53478 € | 534,78 € |
| 2.000 | 0,49325 € | 986,50 € |
| 5.000 | 0,44833 € | 2.241,65 € |
| 10.000 | 0,42058 € | 4.205,80 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

