
MBRF2080CTR | |
|---|---|
DigiKey Part Number | 1655-MBRF2080CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRF2080CTR |
Description | DIODE ARRAY SCHOTT 80V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 50 | 0,50980 € | 25,49 € |
| 100 | 0,45270 € | 45,27 € |
| 500 | 0,35242 € | 176,21 € |
| 1.000 | 0,32012 € | 320,12 € |
| 2.000 | 0,29295 € | 585,90 € |
| 5.000 | 0,26354 € | 1.317,70 € |
| 10.000 | 0,24537 € | 2.453,70 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

