
MBRF2060CTL | |
|---|---|
DigiKey Part Number | 1655-MBRF2060CTL-ND |
Manufacturer | |
Manufacturer Product Number | MBRF2060CTL |
Description | DIODE ARRAY SCHOTT 60V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 50 | 0,51040 € | 25,52 € |
| 100 | 0,45290 € | 45,29 € |
| 500 | 0,35148 € | 175,74 € |
| 1.000 | 0,31886 € | 318,86 € |
| 2.000 | 0,29140 € | 582,80 € |
| 5.000 | 0,26168 € | 1.308,40 € |
| 10.000 | 0,24331 € | 2.433,10 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

