Diode 200 V 20A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF20200

DigiKey Part Number
1655-1125-ND
Manufacturer
Manufacturer Product Number
MBRF20200
Description
DIODE SCHOTTKY 200V ITO220AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 20A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 20 A
Speed
-
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,33000 €1,33 €
500,62680 €31,34 €
1000,55850 €55,85 €
5000,43844 €219,22 €
1.0000,39980 €399,80 €
2.0000,36730 €734,60 €
5.0000,33213 €1.660,65 €
10.0000,31498 €3.149,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €