
MBRF20100 | |
|---|---|
DigiKey Part Number | 1655-MBRF20100-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20100 |
Description | DIODE SCHOTTKY 100V 20A ITO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Capacitance @ Vr, F 400pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38260 € | 38,26 € |
| 500 | 0,29512 € | 147,56 € |
| 1.000 | 0,26694 € | 266,94 € |
| 2.000 | 0,24322 € | 486,44 € |
| 5.000 | 0,21754 € | 1.087,70 € |
| 10.000 | 0,20167 € | 2.016,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

