
MBRF1660 | |
|---|---|
DigiKey Part Number | 1655-MBRF1660-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1660 |
Description | DIODE SCHOTTKY 60V 16A ITO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 700pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23520 € | 23,52 € |
| 500 | 0,17860 € | 89,30 € |
| 1.000 | 0,16033 € | 160,33 € |
| 2.000 | 0,14495 € | 289,90 € |
| 5.000 | 0,12828 € | 641,40 € |
| 10.000 | 0,11797 € | 1.179,70 € |
| 50.000 | 0,10230 € | 5.115,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

