
MBRF1545 | |
|---|---|
DigiKey Part Number | 1655-MBRF1545-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1545 |
Description | DIODE SCHOTTKY 45V 15A ITO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,28130 € | 28,13 € |
| 500 | 0,21502 € | 107,51 € |
| 1.000 | 0,19365 € | 193,65 € |
| 2.000 | 0,17565 € | 351,30 € |
| 5.000 | 0,15615 € | 780,75 € |
| 10.000 | 0,14409 € | 1.440,90 € |
| 50.000 | 0,12952 € | 6.476,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

