
MBRF1530CTR | |
|---|---|
DigiKey Part Number | 1655-MBRF1530CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1530CTR |
Description | DIODE ARRAY SCHOTT 30V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Anode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 7.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,42690 € | 42,69 € |
| 500 | 0,33072 € | 165,36 € |
| 1.000 | 0,29973 € | 299,73 € |
| 2.000 | 0,27367 € | 547,34 € |
| 5.000 | 0,24544 € | 1.227,20 € |
| 10.000 | 0,22800 € | 2.280,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

