
MBRF15100CT | |
|---|---|
DigiKey Part Number | 1655-MBRF15100CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRF15100CT |
Description | DIODE ARRAY SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,41700 € | 41,70 € |
| 500 | 0,32358 € | 161,79 € |
| 1.000 | 0,29349 € | 293,49 € |
| 2.000 | 0,26816 € | 536,32 € |
| 5.000 | 0,24075 € | 1.203,75 € |
| 10.000 | 0,22381 € | 2.238,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

