
MBRF1060CTL | |
|---|---|
DigiKey Part Number | 1655-MBRF1060CTL-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1060CTL |
Description | DIODE ARRAY SCHOTT 60V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,37010 € | 37,01 € |
| 500 | 0,28512 € | 142,56 € |
| 1.000 | 0,25773 € | 257,73 € |
| 2.000 | 0,23469 € | 469,38 € |
| 5.000 | 0,20973 € | 1.048,65 € |
| 10.000 | 0,19431 € | 1.943,10 € |
| 50.000 | 0,16828 € | 8.414,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

