
MBRF1060 | |
|---|---|
DigiKey Part Number | 1655-1105-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1060 |
Description | DIODE SCHOTTKY 60V ITO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Mfr | Capacitance @ Vr, F 400pF @ 4V, 1MHz |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 50 | 0,40820 € | 20,41 € |
| 100 | 0,36100 € | 36,10 € |
| 500 | 0,27778 € | 138,89 € |
| 1.000 | 0,25098 € | 250,98 € |
| 2.000 | 0,22844 € | 456,88 € |
| 5.000 | 0,20402 € | 1.020,10 € |
| 10.000 | 0,18893 € | 1.889,30 € |
| 50.000 | 0,16286 € | 8.143,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

