
MBRF10200CTR | |
|---|---|
DigiKey Part Number | 1655-MBRF10200CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10200CTR |
Description | DIODE ARRAY SCHOTT 200V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 50 | 0,44600 € | 22,30 € |
| 100 | 0,39480 € | 39,48 € |
| 500 | 0,30478 € | 152,39 € |
| 1.000 | 0,27580 € | 275,80 € |
| 2.000 | 0,25141 € | 502,82 € |
| 5.000 | 0,22499 € | 1.124,95 € |
| 10.000 | 0,20867 € | 2.086,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

