
MBRD835 | |
|---|---|
DigiKey Part Number | 1655-MBRD835TR-ND - Tape & Reel (TR) 1655-MBRD835CT-ND - Cut Tape (CT) 1655-MBRD835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD835 |
Description | DIODE SCHOTTKY 35V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1.4 mA @ 35 V |
Mfr | Capacitance @ Vr, F 600pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,34990 € | 34,99 € |
| 500 | 0,26890 € | 134,45 € |
| 1.000 | 0,24280 € | 242,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21452 € | 536,30 € |
| 5.000 | 0,19703 € | 985,15 € |
| 7.500 | 0,18811 € | 1.410,83 € |
| 12.500 | 0,17810 € | 2.226,25 € |
| 17.500 | 0,17217 € | 3.012,97 € |
| 25.000 | 0,16641 € | 4.160,25 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


