
MBRD5100 | |
|---|---|
DigiKey Part Number | 1655-MBRD5100TR-ND - Tape & Reel (TR) 1655-MBRD5100CT-ND - Cut Tape (CT) 1655-MBRD5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD5100 |
Description | DIODE SCHOTTKY 100V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23590 € | 23,59 € |
| 500 | 0,17910 € | 89,55 € |
| 1.000 | 0,16078 € | 160,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14092 € | 352,30 € |
| 5.000 | 0,12863 € | 643,15 € |
| 7.500 | 0,12236 € | 917,70 € |
| 12.500 | 0,11533 € | 1.441,62 € |
| 17.500 | 0,11116 € | 1.945,30 € |
| 25.000 | 0,10711 € | 2.677,75 € |
| 62.500 | 0,10256 € | 6.410,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



