Diode Array 1 Pair Common Cathode 80 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD2080CT

DigiKey Part Number
1655-MBRD2080CTTR-ND - Tape & Reel (TR)
1655-MBRD2080CT-ND - Cut Tape (CT)
1655-MBRD2080CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD2080CT
Description
DIODE ARRAY GP 80V 20A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Manufacturer
SMC Diode Solutions
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
DPAK
Current - Average Rectified (Io) (per Diode)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38100 €3,81 €
1000,24460 €24,46 €
5000,18550 €92,75 €
1.0000,16643 €166,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13496 €337,40 €
5.0000,12311 €615,55 €
7.5000,12006 €900,45 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €