
MBRD20150CT | |
|---|---|
DigiKey Part Number | 1655-MBRD20150CTTR-ND - Tape & Reel (TR) 1655-MBRD20150CT-ND - Cut Tape (CT) 1655-MBRD20150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD20150CT |
Description | DIODE ARRAY SCHOTTKY 150V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,42140 € | 42,14 € |
| 500 | 0,32626 € | 163,13 € |
| 1.000 | 0,29563 € | 295,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24541 € | 613,52 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

