
MBRD20100CT | |
|---|---|
DigiKey Part Number | 1655-MBRD20100CTTR-ND - Tape & Reel (TR) 1655-MBRD20100CTCT-ND - Cut Tape (CT) 1655-MBRD20100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD20100CT |
Description | DIODE ARRAY SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,38620 € | 38,62 € |
| 500 | 0,29790 € | 148,95 € |
| 1.000 | 0,26947 € | 269,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23867 € | 596,67 € |
| 5.000 | 0,21962 € | 1.098,10 € |
| 7.500 | 0,20991 € | 1.574,33 € |
| 12.500 | 0,19901 € | 2.487,62 € |
| 17.500 | 0,19256 € | 3.369,80 € |
| 25.000 | 0,18628 € | 4.657,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

