
MBRD20100 | |
|---|---|
DigiKey Part Number | 1655-MBRD20100TR-ND - Tape & Reel (TR) 1655-MBRD20100CT-ND - Cut Tape (CT) 1655-MBRD20100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD20100 |
Description | DIODE SCHOTTKY 100V 20A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 380pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,15602 € | 78,01 € |
| 1.000 | 0,13974 € | 139,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12210 € | 305,25 € |
| 5.000 | 0,11117 € | 555,85 € |
| 7.500 | 0,10561 € | 792,07 € |
| 12.500 | 0,09935 € | 1.241,88 € |
| 17.500 | 0,09564 € | 1.673,70 € |
| 25.000 | 0,09204 € | 2.301,00 € |
| 62.500 | 0,08606 € | 5.378,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

