MBRD1545CTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.370
Unit Price: 1,12000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD1545CTL

DigiKey Part Number
1655-MBRD1545CTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRD1545CTL
Description
DIODE ARRAY SCHOTTKY 45V DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Technology
Schottky
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 7.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS15L45CB-TRSTMicroelectronics4.370497-6575-1-ND1,12000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,21663 €5.415,75 €
Unit Price without VAT:0,21663 €
Unit Price with VAT:0,25779 €