
MBRD12150CT | |
|---|---|
DigiKey Part Number | 1655-MBRD12150CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRD12150CT |
Description | DIODE ARRAY SCHOTTKY 150V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 150 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,22892 € | 5.723,00 € |
| Unit Price without VAT: | 0,22892 € |
|---|---|
| Unit Price with VAT: | 0,27241 € |

