Similar

MBRD12100CT | |
|---|---|
DigiKey Part Number | 1655-MBRD12100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRD12100CT |
Description | DIODE ARRAY SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS15H100CB | STMicroelectronics | 1.845 | 497-11400-5-ND | 0,50373 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,21808 € | 5.452,00 € |
| Unit Price without VAT: | 0,21808 € |
|---|---|
| Unit Price with VAT: | 0,25952 € |


