
MBRD1080CT | |
|---|---|
DigiKey Part Number | 1655-MBRD1080CTTR-ND - Tape & Reel (TR) 1655-MBRD1080CT-ND - Cut Tape (CT) 1655-MBRD1080CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1080CT |
Description | DIODE ARRAY SCHOTTKY 80V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34910 € | 34,91 € |
| 500 | 0,26822 € | 134,11 € |
| 1.000 | 0,24214 € | 242,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19805 € | 495,12 € |
| 5.000 | 0,19138 € | 956,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

