
MBRD1060 | |
|---|---|
DigiKey Part Number | 1655-MBRD1060TR-ND - Tape & Reel (TR) 1655-MBRD1060CT-ND - Cut Tape (CT) 1655-MBRD1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1060 |
Description | DIODE SCHOTTKY 60V 10A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45100 € | 4,51 € |
| 100 | 0,29150 € | 29,15 € |
| 500 | 0,22256 € | 111,28 € |
| 1.000 | 0,20032 € | 200,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17622 € | 440,55 € |
| 5.000 | 0,16132 € | 806,60 € |
| 7.500 | 0,15373 € | 1.152,98 € |
| 12.500 | 0,14519 € | 1.814,88 € |
| 17.500 | 0,14014 € | 2.452,45 € |
| 25.000 | 0,13523 € | 3.380,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




