
MBRD10100CT | |
|---|---|
DigiKey Part Number | 1655-MBRD10100CTTR-ND - Tape & Reel (TR) 1655-MBRD10100CTCT-ND - Cut Tape (CT) 1655-MBRD10100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10100CT |
Description | DIODE ARRAY SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,32870 € | 32,87 € |
| 500 | 0,25202 € | 126,01 € |
| 1.000 | 0,22727 € | 227,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20046 € | 501,15 € |
| 5.000 | 0,18389 € | 919,45 € |
| 7.500 | 0,17544 € | 1.315,80 € |
| 12.500 | 0,16595 € | 2.074,38 € |
| 17.500 | 0,16033 € | 2.805,78 € |
| 25.000 | 0,15487 € | 3.871,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

