
MBRD10100 | |
|---|---|
DigiKey Part Number | 1655-MBRD10100TR-ND - Tape & Reel (TR) 1655-MBRD10100CT-ND - Cut Tape (CT) 1655-MBRD10100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10100 |
Description | DIODE SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48800 € | 4,88 € |
| 100 | 0,31610 € | 31,61 € |
| 500 | 0,24194 € | 120,97 € |
| 1.000 | 0,21803 € | 218,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17790 € | 444,75 € |
| 5.000 | 0,16805 € | 840,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

