Similar

MBRB760 | |
|---|---|
DigiKey Part Number | 1655-MBRB760TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB760 |
Description | DIODE SCHOTTKY 60V 7.5A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7.5A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 7.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 7.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15TQ060STRLPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-15TQ060STRLPBFTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,23246 € | 1.859,68 € |
| Unit Price without VAT: | 0,23246 € |
|---|---|
| Unit Price with VAT: | 0,27663 € |


