
MBRB40150CT | |
|---|---|
DigiKey Part Number | 1655-MBRB40150CTTR-ND - Tape & Reel (TR) 1655-MBRB40150CT-ND - Cut Tape (CT) 1655-MBRB40150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB40150CT |
Description | DIODE ARRAY SCHOTTKY 150V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,30800 € | 13,08 € |
| 100 | 0,89180 € | 89,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,67371 € | 538,97 € |
| 1.600 | 0,62278 € | 996,45 € |
| 2.400 | 0,59684 € | 1.432,42 € |
| 4.000 | 0,56972 € | 2.278,88 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

