Similar
Similar
Similar

MBRB3060CT | |
|---|---|
DigiKey Part Number | 1655-MBRB3060CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB3060CT |
Description | DIODE ARRAY SCHOTT 60V 30A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 15 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 mA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1060CT | Littelfuse Inc. | 23.304 | F7355CT-ND | 2,36000 € | Similar |
| MBRB2060CTHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB2060CTHE3_B/ITR-ND | 0,60088 € | Similar |
| NRVBB30H60CTT4G | onsemi | 10.485 | NRVBB30H60CTT4GOSCT-ND | 2,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,37760 € | 3.020,80 € |
| Unit Price without VAT: | 0,37760 € |
|---|---|
| Unit Price with VAT: | 0,44934 € |




