Diode Array 1 Pair Common Cathode 90 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB2090CT

DigiKey Part Number
1655-MBRB2090CTTR-ND - Tape & Reel (TR)
1655-MBRB2090CT-ND - Cut Tape (CT)
1655-MBRB2090CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB2090CT
Description
DIODE ARRAY SCHOTTKY 90V D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
1 mA @ 90 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
D2PAK
Voltage - DC Reverse (Vr) (Max)
90 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,83100 €8,31 €
1000,55140 €55,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,37448 €299,58 €
1.6000,34632 €554,11 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €