
MBRB2080CT | |
|---|---|
DigiKey Part Number | 1655-MBRB2080CTTR-ND - Tape & Reel (TR) 1655-MBRB2080CT-ND - Cut Tape (CT) 1655-MBRB2080CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB2080CT |
Description | DIODE ARRAY SCHOTTKY 80V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,49470 € | 49,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,25501 € | 204,01 € |
| 1.600 | 0,23174 € | 370,78 € |
| 2.400 | 0,21989 € | 527,74 € |
| 4.000 | 0,20656 € | 826,24 € |
| 5.600 | 0,19866 € | 1.112,50 € |
| 8.000 | 0,19099 € | 1.527,92 € |
| 20.000 | 0,17513 € | 3.502,60 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

