
SDURB860A | |
|---|---|
DigiKey Part Number | 1655-SDURB860ATR-ND - Tape & Reel (TR) 1655-SDURB860ACT-ND - Cut Tape (CT) 1655-SDURB860ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB860A |
Description | DIODE STANDARD 600V 8A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 8 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,28980 € | 28,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,19054 € | 152,43 € |
| 1.600 | 0,17231 € | 275,70 € |
| 2.400 | 0,16301 € | 391,22 € |
| 4.000 | 0,15256 € | 610,24 € |
| 5.600 | 0,14637 € | 819,67 € |
| 8.000 | 0,14036 € | 1.122,88 € |
| 20.000 | 0,12715 € | 2.543,00 € |
| 40.000 | 0,12217 € | 4.886,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

