
MBRB20150CT | |
|---|---|
DigiKey Part Number | 1655-MBRB20150CTTR-ND - Tape & Reel (TR) 1655-MBRB20150CTCT-ND - Cut Tape (CT) 1655-MBRB20150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20150CT |
Description | DIODE ARRAY SCHOT 150V 10A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52600 € | 5,26 € |
| 100 | 0,34200 € | 34,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22674 € | 181,39 € |
| 1.600 | 0,20567 € | 329,07 € |
| 2.400 | 0,19493 € | 467,83 € |
| 4.000 | 0,18703 € | 748,12 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

