
MBRB1645 | |
|---|---|
DigiKey Part Number | 1655-MBRB1645TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB1645 |
Description | DIODE SCHOTTKY 45V 16A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 16A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,32442 € | 2.595,36 € |
| Unit Price without VAT: | 0,32442 € |
|---|---|
| Unit Price with VAT: | 0,38606 € |

