Similar
Similar
Similar
Similar

MBRB1635 | |
|---|---|
DigiKey Part Number | 1655-MBRB1635TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB1635 |
Description | DIODE SCHOTTKY 35V 16A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 16A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10TQ035STRLPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-10TQ035STRLPBF-ND | 0,00000 € | Similar |
| VS-12TQ035SPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-12TQ035SPBF-ND | 0,00000 € | Similar |
| VS-12TQ035STRRPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-12TQ035STRRPBF-ND | 0,00000 € | Similar |
| VS-20TQ035STRRPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-20TQ035STRRPBF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,26900 € | 2.152,00 € |
| Unit Price without VAT: | 0,26900 € |
|---|---|
| Unit Price with VAT: | 0,32011 € |


